Nichicon UVC2G5R6MPD is a 5.6uF aluminum electrolytic capacitor with a 400V voltage rating, suitable for through hole mounting. It has a radial package with a 3.5mm lead pitch and a 20% tolerance. The capacitor operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. It is available in a bulk packaging with 200 pieces per package.
Nichicon UVC2G5R6MPD technical specifications.
| Capacitance | 5.6uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Lead Pitch | 3.5mm |
| Lead/Base Style | Straight |
| Length | 11.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 70mA |
| RoHS Compliant | Yes |
| Series | UVC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVC2G5R6MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.