This aluminum electrolytic capacitor has a capacitance of 1000uF and a DC rated voltage of 6.3V. It is part of the VK series and has a maximum operating temperature of 85 degrees Celsius. The capacitor is polarized and has a length of 11.5mm. It is designed for use in through hole mounting applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UVK0J102MPD1TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 11.5 |
| Polarity | POLARIZED |
| Manufacturer Series | VK |
| Capacitance | 1000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Series | VK |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon UVK0J102MPD1TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.