Standard aluminum electrolytic capacitor with 330µF capacitance and 16V DC rated voltage. Features a 2.5mm lead pitch, 6.3mm diameter, and 11mm height in a radial package for through-hole mounting. Offers 320mA ripple current, 2000 hours of life at 85°C, and 158.4µA leakage current. RoHS compliant with a 20% tolerance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UVK1C331MED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dissipation Factor | 0.2% |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 158.4uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 320mA |
| RoHS Compliant | Yes |
| Series | VK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVK1C331MED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.