330µF, 25V radial aluminum electrolytic capacitor with 20% tolerance. Features a 390mA ripple current rating and 2000 hours of life at 85°C. Dimensions include an 8mm diameter and 11.5mm height, with a 3.5mm lead pitch and 0.6mm lead diameter. This general-purpose component is RoHS compliant and suitable for through-hole mounting.
Nichicon UVK1E331MPD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Features | General Purpose |
| Height | 11.5mm |
| Height - Seated (Max) | 0.512inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 247.5uA |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 390mA |
| RoHS Compliant | Yes |
| Series | VK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVK1E331MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.