Aluminum electrolytic capacitor with 220µF capacitance and 50V DC rated voltage. Features 20% tolerance, 430mA ripple current, and 330µA leakage current. Radial package measures 10mm in diameter and 12.5mm in height, with a 5mm lead pitch. Designed for through-hole mounting, operating from -40°C to 85°C with a 2000-hour life expectancy. RoHS compliant and supplied in bulk packaging.
Nichicon UVK1H221MPD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 12.5mm |
| Height - Seated (Max) | 0.551inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 330uA |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 430mA |
| RoHS Compliant | Yes |
| Series | VK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVK1H221MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.