The Nichicon VK Series 3.3uF 50V 20% radial aluminum electrolytic capacitor features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a leakage current of 4.95uA and a ripple current of 35mA. The capacitor is RoHS compliant and has a life of 2000 hours. It is available in a radial package with a diameter of 5mm and a height of 11mm, suitable for through-hole mounting.
Nichicon UVK1H3R3MDD technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Leakage Current | 4.95uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 35mA |
| RoHS Compliant | Yes |
| Series | VK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVK1H3R3MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.