The Nichicon UVK1J331MPD is a 330uF aluminum electrolytic capacitor with a voltage rating of 63V and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial package with a lead pitch of 5mm and is designed for through-hole mounting. It is RoHS compliant and available in a packaging quantity of 200 in bulk packaging.
Nichicon UVK1J331MPD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Lead Pitch | 5mm |
| Leakage Current | 623.7uA |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 710mA |
| RoHS Compliant | Yes |
| Series | UVK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVK1J331MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.