Nichicon UVK1J471MHD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Lead Pitch | 5mm |
| Leakage Current | 888.3uA |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 900mA |
| RoHS Compliant | Yes |
| Series | UVK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVK1J471MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.