Aluminum electrolytic capacitor with 2200µF capacitance and 35V DC voltage rating. Features 20% tolerance, 1.8A ripple current, and 2.31mA leakage current. Designed for through-hole mounting with radial leads spaced at 7.5mm. Operates within a temperature range of -40°C to 85°C, offering 2000 hours of life. Dimensions are 16mm diameter and 25mm height.
Nichicon UVK1V222MHD technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 2.31mA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 1.8A |
| RoHS Compliant | Yes |
| Series | VK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVK1V222MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.