This 1mF aluminum electrolytic capacitor from Nichicon features a radial package and a maximum operating temperature of 85°C. It is designed for general-purpose applications and has a leakage current of 3mA. The capacitor is rated for 100V and has a tolerance of 20%. It is packaged in bulk quantities of 50 units and is compliant with RoHS regulations.
Nichicon UVK2A102MHD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Dissipation Factor | 0.08% |
| Features | General Purpose |
| Height - Seated (Max) | 0.709inch |
| Lead Pitch | 0.295inch |
| Lead/Base Style | Straight |
| Leakage Current | 3mA |
| Length | 35.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 1.35A |
| RoHS Compliant | Yes |
| Series | Bulk |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVK2A102MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.