Aluminum electrolytic capacitor with 33µF capacitance and 100V DC rated voltage. Features a 20% tolerance and 180mA ripple current capability. This radial component has a diameter of 8mm and a height of 11.5mm, with a 3.5mm lead pitch. Operating temperature range is -40°C to 85°C, with a rated life of 2000 hours. Through-hole mounting and bulk packaging.
Nichicon UVK2A330MPD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Height | 11.5mm |
| Height - Seated (Max) | 0.512inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 99uA |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 180mA |
| RoHS Compliant | Yes |
| Series | VK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVK2A330MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.