The Nichicon VK Series 100V 330nF 20% Radial Through Hole Capacitor has a capacitance of 330nF and operates within a temperature range of -40°C to 85°C. It is constructed with a radial design and has a diameter of 5mm and a height of 11mm. The capacitor features a leakage current of 4uA and a ripple current of 7mA. It is compliant with RoHS regulations and is available in a bulk packaging quantity of 200.
Nichicon UVK2AR33MDD technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Leakage Current | 4uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 7mA |
| RoHS Compliant | Yes |
| Series | VK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVK2AR33MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.