The Nichicon UVK2C100MPD1TD is a 10uF aluminum electrolytic capacitor with a voltage rating of 160V and a tolerance of 20%. It has a radial package and is designed for through-hole mounting. The capacitor operates within a temperature range of -40°C to 85°C and has a ripple current rating of 80mA. It is packaged on a cut tape reel and is compliant with RoHS regulations.
Nichicon UVK2C100MPD1TD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.512inch |
| Lead Pitch | 0.138inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 80mA |
| RoHS Compliant | Yes |
| Series | VK |
| Tolerance | 20% |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVK2C100MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.