Aluminum electrolytic capacitor, 220µF capacitance, 160V DC rated voltage, 20% tolerance. Features a 16mm diameter, 31.5mm height, and 7.5mm lead pitch. Offers 580mA ripple current, 1.508mA leakage current, and a 2000-hour life at 85°C. General purpose, through-hole mounting, radial termination, RoHS compliant.
Nichicon UVK2C221MHD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dissipation Factor | 0.2% |
| Features | General Purpose |
| Height | 31.5mm |
| Height - Seated (Max) | 1.319inch |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.508mA |
| Length | 31.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 580mA |
| RoHS Compliant | Yes |
| Series | VK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVK2C221MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.