Aluminum electrolytic capacitor with 100nF capacitance and 200V DC rated voltage. Features a 20% tolerance, 2.1mA ripple current, and 42uA leakage current. Radial package with 2.5mm lead pitch, 6.3mm diameter, and 11mm height. Designed for through-hole mounting and operates from -40°C to 85°C with a 2000-hour life rating.
Nichicon UVK2D0R1MED technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 42uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 2.1mA |
| RoHS Compliant | Yes |
| Series | VK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVK2D0R1MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.