The Nichicon UVK2D101MHD1TN is a 100uF aluminum electrolytic capacitor with a voltage rating of 200V and a tolerance of 20%. It features a radial package with a lead pitch of 0.295inch and a height of 1.063inch when seated. The capacitor operates within a temperature range of -40°C to 85°C and is RoHS compliant. It is available in a tape and reel packaging format.
Nichicon UVK2D101MHD1TN technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 450mA |
| RoHS Compliant | Yes |
| Series | VK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVK2D101MHD1TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.