The UVK2E680MHD1TN is a 68uF aluminum electrolytic capacitor with a voltage rating of 250V and a tolerance of 20%. It is designed for use in through-hole applications and has a maximum operating temperature of 85°C. The capacitor is packaged in a radial format and is compliant with RoHS regulations. It is available in cut tape packaging and is suitable for use in a variety of applications.
Nichicon UVK2E680MHD1TN technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UVK |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVK2E680MHD1TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.