This 1uF aluminum electrolytic capacitor from Nichicon features a radial package and through-hole mount. It operates within a temperature range of -40°C to 85°C and has a voltage rating of 400V. The capacitor has a tolerance of 20% and is packaged in cut tape. It is RoHS compliant.
Nichicon UVK2G010MED1TD technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UVK |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVK2G010MED1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.