Standard aluminum electrolytic capacitor with 10µF capacitance and 400V DC rated voltage. Features a 20% tolerance, 90mA ripple current capability, and a dissipation factor of 0.25%. This radial component has a 5mm lead pitch, 10mm diameter, and 16mm height, designed for through-hole mounting. Operating temperature range is -40°C to 85°C with a 2000-hour life expectancy.
Nichicon UVK2G100MPD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.25% |
| Height | 16mm |
| Height - Seated (Max) | 0.689inch |
| Lead Pitch | 5mm |
| Leakage Current | 260uA |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 90mA |
| RoHS Compliant | Yes |
| Series | VK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVK2G100MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.