Aluminum electrolytic capacitor, 10µF capacitance, 400V DC rated voltage, and 20% tolerance. Features a radial package with 10mm diameter and 16mm height, a 5mm lead pitch, and 2000 hours of life at 85°C. Offers 90mA ripple current and a dissipation factor of 0.25%. This RoHS compliant component is lead-free and suitable for through-hole mounting.
Nichicon UVK2G100MPD1TD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.25% |
| Height | 16mm |
| Height - Seated (Max) | 0.689inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Straight |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 90mA |
| RoHS Compliant | Yes |
| Series | UVK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVK2G100MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.