This 33uF aluminum electrolytic capacitor from Nichicon features a radial package and through hole mount. It operates over a temperature range of -25°C to 85°C and is compliant with RoHS regulations. The capacitor has a voltage rating of 450V and a tolerance of 20%.
Nichicon UVK2W330MHD1TN technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UVK |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVK2W330MHD1TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.