Aluminum electrolytic capacitor with 3.3µF capacitance and 450V DC rated voltage. Features 20% tolerance, 40mA ripple current, and 2000 hours of life at 85°C. This through-hole component has a radial package measuring 10mm in diameter and 12.5mm in height, with a 5mm lead pitch. Operating temperature range is -25°C to 85°C.
Nichicon UVK2W3R3MPD technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 12.5mm |
| Height - Seated (Max) | 0.551inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 159.4uA |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 40mA |
| RoHS Compliant | Yes |
| Series | VK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVK2W3R3MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.