Nichicon VP Series aluminum electrolytic capacitor with a capacitance of 220uF, a voltage rating of 6.3V, and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is available in a radial package with a diameter of 8mm and a height of 11.5mm. It is mounted through a hole and is packaged in cut tape.
Nichicon UVP0J221MPD1TD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Height | 11.5mm |
| Height - Seated (Max) | 0.512inch |
| Lead Pitch | 0.138inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 215mA |
| RoHS Compliant | Yes |
| Series | VP |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVP0J221MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.