The Nichicon UVP0J222MHD1TO is a 2.2mF aluminum electrolytic capacitor with a 6.3V voltage rating and 20% tolerance. It is available in a radial package with through hole mounting. The capacitor operates within a temperature range of -40°C to 85°C and is RoHS compliant. It is packaged on cut tape.
Nichicon UVP0J222MHD1TO technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UVP |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVP0J222MHD1TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.