Aluminum electrolytic capacitor with 47µF capacitance and 6.3V DC rated voltage. Features a 20% tolerance, 76mA ripple current, and 2000-hour life at 85°C. This radial component has a 2mm lead pitch, 5mm diameter, and 11mm height, suitable for through-hole mounting. Operating temperature range is -40°C to 85°C.
Nichicon UVP0J470MDD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.26% |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 2mm |
| Leakage Current | 8.883uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 76mA |
| RoHS Compliant | Yes |
| Series | VP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVP0J470MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.