Aluminum electrolytic capacitor, 470µF capacitance, 6.3V DC rated voltage, and 20% tolerance. Features a radial package with 10mm diameter, 12.5mm height, and 5mm lead pitch. Offers 370mA ripple current, 88.83µA leakage current, and a lifespan of 2000 hours at 85°C. Operating temperature range is -40°C to 85°C.
Nichicon UVP0J471MPD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.26% |
| Height | 12.5mm |
| Height - Seated (Max) | 0.551inch |
| Lead Pitch | 5mm |
| Leakage Current | 88.83uA |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 370mA |
| RoHS Compliant | Yes |
| Series | VP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVP0J471MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.