This 33uF radial aluminum electrolytic capacitor has a 10V voltage rating and is rated for 85°C operation. It features a 5mm diameter and 11mm height, with a maximum seated height of 0.492inch. The capacitor is RoHS compliant and has a tolerance of 20%. It is available in bulk packaging with 200 units per package.
Nichicon UVP1A330MDD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 2mm |
| Leakage Current | 9.9uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 64mA |
| RoHS Compliant | Yes |
| Series | VP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVP1A330MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.