Nichicon UVP1C100MDD1AA is a 10uF aluminum electrolytic capacitor with a 16VDC working voltage and 20% capacitance tolerance. It features a radial termination style and through hole mounting. The capacitor has a cylindrical can construction and a terminal pitch of 5mm. Operating temperature range is -40 to 85 degrees Celsius.
Nichicon UVP1C100MDD1AA technical specifications.
| Capacitance | 10uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 16VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 42mA |
| Leakage Current | 4.8@5MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UVP1C100MDD1AA to view detailed technical specifications.
No datasheet is available for this part.