Aluminum electrolytic capacitor with 1mF capacitance and 16V DC rating. Features 20% tolerance, 855mA ripple current, and a low dissipation factor of 0.22%. Radial package with 5mm lead pitch, measuring 12.5mm diameter and 25mm height. Designed for through-hole mounting with a 2000-hour life at 85°C, operating from -40°C to 85°C. RoHS compliant.
Nichicon UVP1C102MHD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dissipation Factor | 0.22% |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 5mm |
| Leakage Current | 480uA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 855mA |
| RoHS Compliant | Yes |
| Series | VP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVP1C102MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.