This aluminum cylindrical can electrolytic capacitor features a capacitance of 22uF and a DC rated voltage of 16VDC. It has a tolerance of 20% and a negative capacitance tolerance of -20. The capacitor can withstand a ripple current of 57 and has a leakage current of 10.56uA at 5 minutes. It is designed for through hole mounting with a radial termination style and has a lifetime of 2000 hours. The operating temperature range is from -40 to 85 degrees Celsius.
Nichicon UVP1C220MDD1CT technical specifications.
| Capacitance | 22uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 16VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 57mA |
| Leakage Current | 10.56@5MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UVP1C220MDD1CT to view detailed technical specifications.
No datasheet is available for this part.