Aluminum electrolytic capacitor with 220µF capacitance and 16V DC rated voltage. Features a 20% tolerance, 275mA ripple current, and a dissipation factor of 0.22%. Radial package with 5mm lead pitch, 10mm diameter, and 12.5mm height. Designed for through-hole mounting, operating from -40°C to 85°C with a 2000-hour life rating. RoHS compliant and lead-free.
Nichicon UVP1C221MPD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.22% |
| Height | 12.5mm |
| Height - Seated (Max) | 0.551inch |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 105.6uA |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 275mA |
| RoHS Compliant | Yes |
| Series | VP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVP1C221MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.