The Nichicon UVP1C470MED1FA is a 16VDC aluminum electrolytic capacitor with a capacitance of 47uF and a tolerance of 20%. It has a ripple current of 95 and a leakage current of 22.56uA at 5 minutes. The capacitor is rated for a lifetime of 2000 hours and has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. It is constructed with an aluminum cylindrical can and has a radial termination style.
Nichicon UVP1C470MED1FA technical specifications.
| Capacitance | 47uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 16VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 95mA |
| Leakage Current | 22.56@5MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UVP1C470MED1FA to view detailed technical specifications.
No datasheet is available for this part.