The Nichicon UVP1C471MPD1AA is a 470uF aluminum electrolytic capacitor with a voltage rating of 16V and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk and has a radial termination. Its lead pitch is 5mm and the lead/base style is snap in.
Nichicon UVP1C471MPD1AA technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.22% |
| Lead Pitch | 5mm |
| Lead/Base Style | Snap in |
| Leakage Current | 225.6uA |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 485mA |
| Series | VP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVP1C471MPD1AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.