Standard aluminum electrolytic capacitor, 100µF capacitance, 25V voltage rating. Features 20% tolerance, 160mA ripple current, and 75µA leakage current. Radial package with 3.5mm lead pitch, 8mm diameter, and 11.5mm height. Designed for through-hole mounting, operating from -40°C to 85°C with a 2000-hour life rating. RoHS compliant and lead-free.
Nichicon UVP1E101MPD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 11.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 75uA |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 160mA |
| RoHS Compliant | Yes |
| Series | VP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVP1E101MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.