The Nichicon UVP1E101MPD1CT is an aluminum electrolytic capacitor with a capacitance of 100uF and a DC rated voltage of 25VDC. It features a 20% tolerance and a ripple current of 160. The capacitor has a leakage current of 75 microamps after 5 minutes and a lifetime of 2000 hours. It is constructed with an aluminum cylindrical can and has a radial termination style. The capacitor is suitable for through hole mounting and has a terminal pitch of 3.5mm. It operates within a temperature range of -40 to 85 degrees Celsius.
Nichicon UVP1E101MPD1CT technical specifications.
| Capacitance | 100uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 25VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 160mA |
| Leakage Current | 75@5MinuA |
| Lifetime | 2000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UVP1E101MPD1CT to view detailed technical specifications.
No datasheet is available for this part.