Aluminum electrolytic capacitor, 1000µF capacitance, 25V DC rated voltage, and 20% tolerance. Features a radial package with 7.5mm lead pitch, 16mm diameter, and 25mm height. Offers 950mA ripple current, 750µA leakage current, and a life expectancy of 2000 hours at 85°C. Operating temperature range from -40°C to 85°C.
Nichicon UVP1E102MHD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 750uA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 950mA |
| RoHS Compliant | Yes |
| Series | VP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVP1E102MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.