Aluminum electrolytic capacitor with 47µF capacitance and 25V DC rating. Features a 20% tolerance, 95mA ripple current, and low leakage current of 35.25µA. Designed for through-hole mounting with a 2.5mm lead pitch, this radial component measures 6.3mm in diameter and 11mm in height. Operates across a wide temperature range from -40°C to 85°C, offering 2000 hours of life at rated conditions.
Nichicon UVP1E470MED technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 2.5mm |
| Leakage Current | 35.25uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 95mA |
| RoHS Compliant | Yes |
| Series | VP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVP1E470MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.