The Nichicon UVP1E4R7MDA is a radial lead aluminum electrolytic capacitor with a capacitance of 4.7uF and a voltage rating of 25V. It has a tolerance of 20% and is available in a package quantity of 200. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is not RoHS compliant and has a diameter of 5mm and a height of 11mm.
Nichicon UVP1E4R7MDA technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Height | 11mm |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Series | VP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UVP1E4R7MDA to view detailed technical specifications.
No datasheet is available for this part.