Standard aluminum electrolytic capacitor with 22µF capacitance and 50V DC rating. Features a 20% tolerance, 85°C maximum operating temperature, and 2000-hour lifespan. Radial package with 3.5mm lead pitch, 8mm diameter, and 11.5mm height. Offers 89mA ripple current and 33µA leakage current. RoHS compliant and lead-free.
Nichicon UVP1H220MPD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 11.5mm |
| Height - Seated (Max) | 0.512inch |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 33uA |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 89mA |
| RoHS Compliant | Yes |
| Series | VP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVP1H220MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.