Aluminum electrolytic capacitor with 220µF capacitance and 50V voltage rating. Features a 20% tolerance, 480mA ripple current, and 330µA leakage current. This radial component has a 5mm lead pitch, 12.5mm diameter, and 25mm height, designed for through-hole mounting. Operating temperature range is -40°C to 85°C with a 2000-hour life expectancy.
Nichicon UVP1H221MHD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 5mm |
| Leakage Current | 330uA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 480mA |
| RoHS Compliant | Yes |
| Series | VP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVP1H221MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.