Aluminum electrolytic capacitor with 33µF capacitance and 50V DC voltage rating. Features 20% tolerance, 105mA ripple current, and 49.5µA leakage current. Radial package with 3.5mm lead pitch, 8mm diameter, and 11.5mm height. Designed for 2000 hours of operation at 85°C, with a minimum operating temperature of -40°C. Through-hole mounting and bulk packaging.
Nichicon UVP1H330MPD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 11.5mm |
| Height - Seated (Max) | 0.512inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 49.5uA |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 105mA |
| RoHS Compliant | Yes |
| Series | VP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVP1H330MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.