This Nichicon UVP1H330MPD1CA capacitor features a capacitance of 33uF with a tolerance of 20% and a DC rated voltage of 50VDC. It has a ripple current rating of 105 and a leakage current of 49.5mA at 5 minutes. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style with a 3.5mm terminal pitch. It is designed for through hole mounting and has a size of 8 x 11.5mm. The operating temperature range is -40 to 85 degrees Celsius.
Nichicon UVP1H330MPD1CA technical specifications.
| Capacitance | 33uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 105mA |
| Leakage Current | 49.5@5MinuA |
| Lifetime | 2000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UVP1H330MPD1CA to view detailed technical specifications.
No datasheet is available for this part.