Standard aluminum electrolytic capacitor, 330µF capacitance, 50V DC rated voltage, with a ±20% tolerance. Features a radial package, 16mm diameter, 25mm height, and 7.5mm lead pitch. Offers a ripple current of 650mA, leakage current of 495µA, and a dissipation factor of 0.14%. Designed for through-hole mounting, operating from -40°C to 85°C with a 2000-hour life expectancy.
Nichicon UVP1H331MHD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dissipation Factor | 0.14% |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 7.5mm |
| Leakage Current | 495uA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 650mA |
| Ripple Current (AC) | 650mA |
| RoHS Compliant | Yes |
| Series | VP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVP1H331MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.