The Nichicon VP Series aluminum electrolytic capacitor features a radial package with a maximum seated height of 1.063 inches and a lead pitch of 0.295 inches. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This capacitor has a capacitance of 330uF, a tolerance of 20%, and a voltage rating of 50V.
Nichicon UVP1H331MHD1TN technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 650mA |
| RoHS Compliant | Yes |
| Series | VP |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVP1H331MHD1TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.