Aluminum electrolytic capacitor with 22µF capacitance and 63V DC rating. Features a 20% tolerance, 8mm diameter, and 11.5mm height with a 3.5mm lead pitch. Rated for 95mA ripple current and 2000 hours of life at 85°C. Through-hole mounting with radial termination.
Nichicon UVP1J220MPD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 11.5mm |
| Height - Seated (Max) | 0.512inch |
| Lead Pitch | 3.5mm |
| Leakage Current | 41.58uA |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 95mA |
| Ripple Current (AC) | 95mA |
| RoHS Compliant | Yes |
| Series | VP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVP1J220MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.