Aluminum electrolytic capacitor, 330µF capacitance, 63V DC rated voltage, and 20% tolerance. Features a 7.5mm lead pitch, 16mm diameter, and 31.5mm height with radial termination for through-hole mounting. Offers a ripple current of 655mA, leakage current of 623.7µA, and a life expectancy of 2000 hours at 85°C. Operating temperature range from -40°C to 85°C.
Nichicon UVP1J331MHD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 31.5mm |
| Height - Seated (Max) | 1.319inch |
| Lead Pitch | 7.5mm |
| Leakage Current | 623.7uA |
| Length | 31.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 655mA |
| RoHS Compliant | Yes |
| Series | VP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVP1J331MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.