Radial aluminum electrolytic capacitor with 47µF capacitance and 63V DC rating. Features 20% tolerance, 180mA ripple current, and a dissipation factor of 0.12%. Designed for through-hole mounting with a 5mm lead pitch, measuring 10mm in diameter and 16mm in height. Operates across a temperature range of -40°C to 85°C with a rated life of 2000 hours.
Nichicon UVP1J470MPD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 16mm |
| Height - Seated (Max) | 0.689inch |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 88.83uA |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 180mA |
| RoHS Compliant | Yes |
| Series | VP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVP1J470MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.