Aluminum electrolytic capacitor with 470µF capacitance and 63V voltage rating. Features a 20% tolerance, 965mA ripple current, and a 2000-hour life at 85°C. This radial component has a 7.5mm lead pitch, 18mm diameter, and 35.5mm height, suitable for through-hole mounting. Operating temperature range is -40°C to 85°C.
Nichicon UVP1J471MHD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 35.5mm |
| Height - Seated (Max) | 1.476inch |
| Lead Pitch | 7.5mm |
| Leakage Current | 888.3uA |
| Length | 35.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 965mA |
| RoHS Compliant | Yes |
| Series | VP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVP1J471MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.