Aluminum electrolytic capacitor with 10µF capacitance and 35V DC rated voltage. Features 20% tolerance, 43mA ripple current, and 10.5µA leakage current. Designed with a radial package, 2mm lead pitch, and dimensions of 5mm diameter by 11mm height. Operates across a temperature range of -40°C to 85°C with a 2000-hour life rating. Through-hole mounting, lead-free, and RoHS compliant.
Nichicon UVP1V100MDD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 10.5uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 43mA |
| RoHS Compliant | Yes |
| Series | VP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVP1V100MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.