Aluminum electrolytic capacitor with 100µF capacitance and 35V DC voltage rating. Features a 20% tolerance, 230mA ripple current, and a 2000-hour life at 85°C. This radial component has a 10mm diameter, 16mm height, and 5mm lead pitch, suitable for through-hole mounting. Operating temperature range is -40°C to 85°C.
Nichicon UVP1V101MPD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 16mm |
| Height - Seated (Max) | 0.689inch |
| Lead Pitch | 5mm |
| Leakage Current | 105uA |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 230mA |
| Ripple Current (AC) | 230mA |
| RoHS Compliant | Yes |
| Series | VP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVP1V101MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.